Ampire AM-640480G2TNQW-00H-F technical specifications.
| Backlight Type | LED |
| Brightness | 500cd/m2 |
| Contrast Ratio | 250:1 |
| Depth | 8.9mm |
| Diagonal Size | 5.7inch |
| Height | 109mm |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Response Time | 50ms |
| Width | 167mm |
| RoHS | Compliant |
Download the complete datasheet for Ampire AM-640480G2TNQW-00H-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
