Ampire AM-800480R3TMQW-A1H-F technical specifications.
| Backlight Type | LED |
| Brightness | 500cd/m2 |
| Contrast Ratio | 400:1 |
| Depth | 6.76mm |
| Diagonal Size | 7inch |
| Height | 104.44mm |
| Interface | LVDS |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.6V |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| Response Time | 16ms |
| Width | 165mm |
| RoHS | Compliant |
Download the complete datasheet for Ampire AM-800480R3TMQW-A1H-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
