This capacitor features a capacitance of 100nF and a voltage rating of 250V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The lead length is 20mm and the lead pitch is 22.5mm. The capacitor is a type of RC suppressor and has a resistance of 470R.
Ampohm Wound Products FE-SP-CR23-100/470 technical specifications.
| Capacitance | 100nF |
| Lead Length | 20mm |
| Lead Pitch | 22.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Resistance | 470R |
| Series | RC Supressor Type |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Ampohm Wound Products FE-SP-CR23-100/470 to view detailed technical specifications.
No datasheet is available for this part.