Ampohm Wound Products FE-SP-HDR23-100/22 technical specifications.
| Package/Case | 100 |
| Lead Length | 105mm |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Ampohm Wound Products FE-SP-HDR23-100/22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.