
Ampohm Wound Products FE-SP-HDR23-100/470 technical specifications.
| Package/Case | 100 |
| Lead Length | 105mm |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Ampohm Wound Products FE-SP-HDR23-100/470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
