Amprobe 3730320 technical specifications.
| Accuracy | 15% |
| Display Type | LCD |
| Package Quantity | 1 |
| Voltage | 5kV |
| RoHS | Compliant |
Download the complete datasheet for Amprobe 3730320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.