Amprobe 5X20-216.160 technical specifications.
| Current Rating | 160mA |
| Length | 20mm |
| Series | 216 |
| Termination | Clip |
| RoHS | Not Compliant |
Download the complete datasheet for Amprobe 5X20-216.160 to view detailed technical specifications.
No datasheet is available for this part.