Amprobe 93530-D technical specifications.
| Display Type | LCD |
| Height | 48mm |
| Length | 200mm |
| Weight | 500g |
| Width | 95mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amprobe 93530-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
