
Clamp Multimeters & Accessories DIGITAL CLAMP METER CAP FREQ
Checking distributor stock and pricing after the page loads.
| Package/Case | 600 |
| Display Type | LCD |
| Height | 32mm |
| Length | 190mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Clamp |
| Package Quantity | 1 |
| Series | ACD |
| Type | Electrical |
| Weight | 139g |
| Width | 63mm |
| RoHS | Compliant |
