Amprobe BAT-200 technical specifications.
| Height | 187mm |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage | 9V |
| Weight | 0.11lb |
| Width | 109mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amprobe BAT-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
