Amprobe CO2-200 technical specifications.
| Accuracy | 3% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Weight | 6.807875oz |
| RoHS | Not Compliant |
Download the complete datasheet for Amprobe CO2-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.