Amprobe DM-IIPRO technical specifications.
| Current Rating | 1A |
| Display Type | LCD |
| Frequency | 50Hz |
| Series | DM-II® PRO |
| Voltage Rating | 600V |
| Weight | 0.397lb |
| RoHS | Not Compliant |
Download the complete datasheet for Amprobe DM-IIPRO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.