Amprobe ECB50A-FGIS technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Amprobe ECB50A-FGIS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.