Amprobe FA-6X32/.63 technical specifications.
| Current Rating | 630mA |
| Length | 32mm |
| Package Quantity | 1 |
| Termination | Clip |
| Voltage Rating (AC) | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Amprobe FA-6X32/.63 to view detailed technical specifications.
No datasheet is available for this part.