Amprobe FP375 technical specifications.
| Current Rating | 250mA |
| Mount | Holder |
| Package Quantity | 1 |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amprobe FP375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
