Amprobe FT500002006D technical specifications.
| Battery Type | 9V |
| Display Type | LCD |
| Height | 50mm |
| Interface | RS-232 |
| Length | 193mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Weight | 510g |
| Width | 91mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amprobe FT500002006D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.