Amprobe GSD600 technical specifications.
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -5°C |
| Reach SVHC Compliant | Unknown |
| Weight | 2.072lb |
| RoHS | Compliant |
Download the complete datasheet for Amprobe GSD600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
