
Amprobe GT-400-CH technical specifications.
| Plug version | CH |
| Language | eng |
| Electrical supply | 6 x LR6/AA |
| Dimensions L x W x H | 265 x 110 x 50 mm |
| Delivery with | Battery |
| RoHS | Compliant |
Download the complete datasheet for Amprobe GT-400-CH to view detailed technical specifications.
No datasheet is available for this part.