Amprobe GT-400-UK technical specifications.
| Height | 50mm |
| Reach SVHC Compliant | Unknown |
| Weight | 700g |
| Width | 110mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amprobe GT-400-UK to view detailed technical specifications.
No datasheet is available for this part.