Amprobe HEX60-D technical specifications.
| Display Type | LCD |
| Height | 40mm |
| Length | 150mm |
| Max Frequency | 400Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Yes |
| Resistance | 20000000R |
| Weight | 290g |
| Width | 83mm |
| RoHS | Compliant |
Download the complete datasheet for Amprobe HEX60-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.