Amprobe IR-500 technical specifications.
| Capacitance | 0.5F |
| Display Type | LCD |
| Max Operating Temperature | 932°C |
| Min Operating Temperature | -22°C |
| Type |
| RoHS | Compliant |
Download the complete datasheet for Amprobe IR-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
