Amprobe IR-710 technical specifications.
| Accuracy | 2% |
| Display Type | LCD |
| Max Operating Temperature | 380°C |
| Min Operating Temperature | -18°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | IR-700 |
| Type | Handheld, Gun |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Amprobe IR-710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
