Amprobe IR-720 technical specifications.
| Accuracy | 1.8% |
| Display Type | LCD |
| Max Operating Temperature | 1050°C |
| Min Operating Temperature | -32°C |
| Package Quantity | 1 |
| Series | IR-700 |
| Type | Handheld, Gun |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Amprobe IR-720 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
