Amprobe LAN-1 technical specifications.
| Battery Type | 9V |
| Package/Case | 100 |
| Height | 38mm |
| Length | 130mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Weight | 2.8lb |
| Width | 56mm |
| RoHS | Compliant |
Download the complete datasheet for Amprobe LAN-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
