Amprobe LM-200LED technical specifications.
| Accuracy | 3% |
| Height | 38mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | LM |
| Weight | 7.68oz |
| Width | 63mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amprobe LM-200LED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.