Amprobe PQ55A technical specifications.
| Bandwidth | 50Hz |
| Height | 235mm |
| Interface | RS-232 |
| Number of Channels | 3 |
| Ratings | IP30 |
| Reach SVHC Compliant | No |
| Width | 117mm |
| RoHS | Compliant |
Download the complete datasheet for Amprobe PQ55A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.