Amprobe PROINSTALL-200-D technical specifications.
| Display Type | LCD |
| Height | 130mm |
| Length | 115mm |
| Ratings | IP40 |
| Width | 255mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amprobe PROINSTALL-200-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.