Amprobe TACH-10 technical specifications.
| Height | 81.28mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Weight | 1.2lb |
| Width | 177.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amprobe TACH-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
