Amprobe TMA-21HW technical specifications.
| Height | 63.5mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Unknown |
| Series | TMA |
| Width | 216mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amprobe TMA-21HW to view detailed technical specifications.
No datasheet is available for this part.