Amprobe TMA5 technical specifications.
| Height | 136mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | TMA |
| Weight | 4.761985oz |
| Width | 45.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amprobe TMA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.