Amprobe TMD-56 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 3212°C |
| Min Operating Temperature | -346°C |
| Reach SVHC Compliant | Unknown |
| Type | Handheld |
| RoHS | Not Compliant |
Download the complete datasheet for Amprobe TMD-56 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.