Amprobe TR200-A technical specifications.
| Interface | USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Ratings | IP54 |
| Series | TR |
| Weight | 0.705479oz |
| RoHS | Compliant |
Download the complete datasheet for Amprobe TR200-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
