AMS AS1112EB technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Number of Outputs | 16 |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Output Voltage | 15V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1112EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.