AMS AS1359BTTT30 technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 140mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 1.5V |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1359BTTT30 to view detailed technical specifications.
No datasheet is available for this part.