AMS AS1361BTTT45 technical specifications.
| Package/Case | TSOT |
| Dropout Voltage | 70mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Output Voltage | 4.5V |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 4.5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1361BTTT45 to view detailed technical specifications.
No datasheet is available for this part.