AMS AS1372-BWLT technical specifications.
| Max Input Voltage | 4.5V |
| Min Input Voltage | 700mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Voltage | 2.2V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1372-BWLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.