AMS AS1506BTDT10 technical specifications.
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Taps | 256 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Resistance | 10kR |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1506BTDT10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.