AMS AS1543BQFT technical specifications.
| Package/Case | QFN |
| Differential Nonlinearity | 1.2LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18.4mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.75V |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000S/s |
| Supply Current | 3mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1543BQFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.