
The AS1907-C22-T is a simple reset/power-on reset IC from AMS, featuring a TO-236-3 package and a maximum operating temperature of 125°C. It has a minimum operating temperature of -40°C and is designed for surface mount applications. The device monitors a single voltage and has an active low reset output. It also features a 100ms reset timeout and a threshold voltage of 2.2V.
AMS AS1907-C22-T technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reset | Active Low |
| Reset Timeout | 100ms |
| Threshold Voltage | 2.2V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1907-C22-T to view detailed technical specifications.
No datasheet is available for this part.
