
The AS1907-C23-T is a simple reset/power-on reset IC from AMS, featuring a TO-236-3 package and operating over a temperature range of -40°C to 125°C. It has a single voltage monitoring capability and a totem-pole output. The device is available in a surface mount package and is packaged in cut tape quantities. The reset signal is active low and has a timeout of 100ms. The threshold voltage for reset is 2.3V.
AMS AS1907-C23-T technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reset | Active Low |
| Reset Timeout | 100ms |
| Threshold Voltage | 2.3V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1907-C23-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
