AMS AS3518-ECTS technical specifications.
| Package/Case | TFBGA |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Operating Supply Current | 6.77mA |
| Package Quantity | 476 |
| Packaging | Tray |
| Resolution | 20b |
| Signal to Noise Ratio (SNR) | 95dB |
| RoHS | Compliant |
Download the complete datasheet for AMS AS3518-ECTS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.