AMS AS3527A-FCTT-100 technical specifications.
| Package/Case | LFBGA |
| Interface | I2C, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 18b |
| Signal to Noise Ratio (SNR) | 91dB |
| RoHS | Compliant |
Download the complete datasheet for AMS AS3527A-FCTT-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.