AMS AS3543-ECTP technical specifications.
| Package/Case | TFBGA |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 6 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Signal to Noise Ratio (SNR) | 85dB |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS3543-ECTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.