AMS AS3603JFB-Z technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Operating Frequency | 0.1 to 100 kHz |
| Operating Supply Voltage | 5.5V |
| Quiescent Current | 7uA |
| RoHS | Compliant |
Download the complete datasheet for AMS AS3603JFB-Z to view detailed technical specifications.
No datasheet is available for this part.