AMS AS3691AEB technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Output Current per Channel | 400mA |
| Output Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for AMS AS3691AEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.