AMS AS3910-BQFT-1K technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Frequency | 13.56MHz |
| Operating Frequency | 13.56 MHz |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for AMS AS3910-BQFT-1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.