
AMS AS3940-BQFT-5K technical specifications.
| Package/Case | QFN |
| Current - Receiving | 20.9mA |
| Current - Transmitting | 21.5mA |
| Data Rate | 2Mbps |
| Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Sensitivity | -100dBm |
| RoHS | Compliant |
Download the complete datasheet for AMS AS3940-BQFT-5K to view detailed technical specifications.
No datasheet is available for this part.
