AMS AS3993-DK-RB-FEMTO technical specifications.
| Interface | SPI, USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Series | AS3993 |
| RoHS | Compliant |
Download the complete datasheet for AMS AS3993-DK-RB-FEMTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.