AMS AS5048A-AB-1.0 technical specifications.
| Data Bus Width | 16b |
| Interface | SPI |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5.5V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for AMS AS5048A-AB-1.0 to view detailed technical specifications.
No datasheet is available for this part.