AMS AS5048A-EK-AB-STM1.0 technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AS5048 |
| RoHS | Compliant |
Download the complete datasheet for AMS AS5048A-EK-AB-STM1.0 to view detailed technical specifications.
No datasheet is available for this part.